
BS14-C | |
|---|---|
DigiKey Part Number | 298-9982-ND |
Manufacturer | |
Manufacturer Product Number | BS14-C |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥6.17800 | ¥61.78 |
| 25 | ¥6.00080 | ¥150.02 |
| 50 | ¥5.87000 | ¥293.50 |
| 100 | ¥5.74430 | ¥574.43 |
| 300 | ¥5.54973 | ¥1,664.92 |
| 500 | ¥5.46118 | ¥2,730.59 |
| 1,000 | ¥5.34341 | ¥5,343.41 |
| 2,500 | ¥5.19138 | ¥12,978.45 |








