BR-4.0-1/4-20 | ||
---|---|---|
DigiKey Part Number | 298-20779-ND | |
Manufacturer | ||
Manufacturer Product Number | BR-4.0-1/4-20 | |
Description | CBL SPRT BRIDLE RING FASTENER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Support, Bridle Ring Silver Fastener 4.040" (102.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, Bridle Ring | |
Type Attributes | - | |
Opening Size | 4.040" (102.62mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Silver | |
Length | - | |
Width | - | |
Height | 5.930" (150.62mm) | |
Panel Hole Size | - | |
Material Thickness | 0.215" (5.46mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 1/4-20 UNC Thread | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥25.87500 | ¥258.75 |
25 | ¥25.15720 | ¥628.93 |
50 | ¥24.43800 | ¥1,221.90 |
100 | ¥23.71890 | ¥2,371.89 |
500 | ¥23.00012 | ¥11,500.06 |
1,000 | ¥22.28125 | ¥22,281.25 |