BR-1.25-14WS | ||
---|---|---|
DigiKey Part Number | 298-20778-ND | |
Manufacturer | ||
Manufacturer Product Number | BR-1.25-14WS | |
Description | CBL SPRT BRIDLE RING FASTENER | |
Customer Reference | ||
Detailed Description | Cable Support, Bridle Ring Silver Fastener 1.180" (29.97mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, Bridle Ring | |
Type Attributes | - | |
Opening Size | 1.180" (29.97mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Silver | |
Length | - | |
Width | - | |
Height | 2.910" (73.91mm) | |
Panel Hole Size | - | |
Material Thickness | 0.217" (5.51mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | #14 Wood Screw Thread | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥16.79600 | ¥167.96 |
25 | ¥16.33040 | ¥408.26 |
50 | ¥15.86480 | ¥793.24 |
100 | ¥15.39810 | ¥1,539.81 |