BLKPSB600-2-4 | ||
---|---|---|
DigiKey Part Number | 298-19601-ND | |
Manufacturer | ||
Manufacturer Product Number | BLKPSB600-2-4 | |
Description | MULTI-TAP CONNECTOR, DOUBLE SIDE | |
Customer Reference | ||
Detailed Description | Terminal Inline, Tap Connector Screw 600MCM (kcmil)-6 AWG Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 600MCM (kcmil)-6 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.00000 | ¥436.00 |