ABDCM30-A-C | |
---|---|
DigiKey Part Number | 298-14188-ND |
Manufacturer | |
Manufacturer Product Number | ABDCM30-A-C |
Description | CABLE TIE HLDR SWIVEL ADH 2=QTY2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening, Swivel - Paired Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening, Swivel - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 1.12" L x 1.12" W x 0.66" H (28.4mm x 28.4mm x 16.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥18.15000 | ¥36.30 |
10 | ¥17.65500 | ¥176.55 |
26 | ¥17.16692 | ¥446.34 |
50 | ¥16.67740 | ¥833.87 |
100 | ¥16.18690 | ¥1,618.69 |