Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panavise | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Color | Black | |
Size / Dimension | 4.09" L x 4.09" W (103.9mm x 103.9mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.10000 | ¥443.10 |