



TQ2SA-5V | |
|---|---|
DigiKey Part Number | 255-1010-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SA-5V |
Description | RELAY TELECOM DPDT 500MA 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-5V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM03GR | TE Connectivity Potter & Brumfield Relays | 22,954 | PB1061CT-ND | ¥30.08000 | Similar |
| V23079D2001B301 | TE Connectivity Potter & Brumfield Relays | 6,195 | PB1082CT-ND | ¥39.03000 | Similar |
| V23079G2001B301 | TE Connectivity Potter & Brumfield Relays | 2,500 | 41-V23079G2001B301CT-ND | ¥24.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥21.14700 | ¥211.47 |
| 25 | ¥20.20120 | ¥505.03 |
| 50 | ¥19.50820 | ¥975.41 |
| 100 | ¥18.84040 | ¥1,884.04 |
| 250 | ¥17.99128 | ¥4,497.82 |
| 500 | ¥17.37390 | ¥8,686.95 |
| 1,000 | ¥16.77719 | ¥16,777.19 |
| 5,000 | ¥15.46837 | ¥77,341.85 |










