Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/10W Surface Mount 4850 Pieces (97 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/10W Surface Mount 4850 Pieces (97 Values - 50 Each)
Q229005

RSM5H

DigiKey Part Number
RSM5H-KIT-ND
Manufacturer
Manufacturer Product Number
RSM5H
Description
RES KIT 100K-1M 1/10W 4850PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/10W Surface Mount 4850 Pieces (97 Values - 50 Each)
EDA/CAD Models
RSM5H Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
4850 Pieces (97 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0603 (1608 Metric)
Resistance (Ohms)
100k ~ 1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥669.79000¥669.79
10¥581.65400¥5,816.54
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-3EKF1004VRES SMD 1M OHM 1% 1/10W 060350
ERJ-3EKF1003VRES SMD 100K OHM 1% 1/10W 060350
ERJ-3EKF2003VRES SMD 200K OHM 1% 1/10W 060350
ERJ-3EKF1503VRES SMD 150K OHM 1% 1/10W 060350
Show More