


ERJ-3EKF2003V | |
|---|---|
DigiKey Part Number | P200KHTR-ND - Tape & Reel (TR) P200KHCT-ND - Cut Tape (CT) P200KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF2003V |
Description | RES SMD 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF2003V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603200KFKEB | Vishay Dale | 30,958 | 541-4317-1-ND | ¥0.83000 | Direct |
| CRCW0603200KFKTB | Vishay Dale | 9,000 | 541-CRCW0603200KFKTBCT-ND | ¥1.24000 | Direct |
| RK73G1JTTD2003F | KOA Speer Electronics, Inc. | 4,683 | 2019-RK73G1JTTD2003FCT-ND | ¥1.82000 | Parametric Equivalent |
| RK73H1JTTD2003F | KOA Speer Electronics, Inc. | 113,917 | 2019-RK73H1JTTD2003FCT-ND | ¥0.83000 | Parametric Equivalent |
| RK73H1JTTDD2003F | KOA Speer Electronics, Inc. | 7,368 | 2019-RK73H1JTTDD2003FCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 25 | ¥0.23800 | ¥5.95 |
| 50 | ¥0.19520 | ¥9.76 |
| 100 | ¥0.16130 | ¥16.13 |
| 250 | ¥0.12768 | ¥31.92 |
| 500 | ¥0.10866 | ¥54.33 |
| 1,000 | ¥0.09353 | ¥93.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06700 | ¥335.00 |
| 10,000 | ¥0.06035 | ¥603.50 |
| 15,000 | ¥0.05712 | ¥856.80 |
| 25,000 | ¥0.05362 | ¥1,340.50 |
| 35,000 | ¥0.05162 | ¥1,806.70 |
| 50,000 | ¥0.04973 | ¥2,486.50 |


