200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD2003F

DigiKey Part Number
2019-RK73H1JTTDD2003FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD2003FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD2003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD2003F
Description
RES 200K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD2003FKOA Speer Electronics, Inc.4,6832019-RK73G1JTTD2003FCT-ND¥0.22000Parametric Equivalent
RK73H1JTTD2003FKOA Speer Electronics, Inc.113,9172019-RK73H1JTTD2003FCT-ND¥0.10000Parametric Equivalent
CRCW0603200KFKEAVishay Dale4,647541-200KHCT-ND¥0.10000Direct
CAR06F2003CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAR06F2003CTTR-ND¥0.00200Parametric Equivalent
ERJ-3EKF2003VPanasonic Industry318,694P200KHCT-ND¥0.10000Parametric Equivalent
In-Stock: 7,368
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.22300¥2.23
25¥0.16520¥4.13
50¥0.13400¥6.70
100¥0.10830¥10.83
250¥0.08404¥21.01
500¥0.07030¥35.15
1,000¥0.05963¥59.63
5,000¥0.04262¥213.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.03773¥377.30
20,000¥0.03386¥677.20
30,000¥0.03197¥959.10
50,000¥0.02994¥1,497.00
70,000¥0.02877¥2,013.90
100,000¥0.02767¥2,767.00
Manufacturers Standard Package