
NHG2-KIT | |
|---|---|
DigiKey Part Number | NHG2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NHG2-KIT |
Description | CAP KIT ALUM 1UF-10000UF 160PCS |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 1µF ~ 10000µF 16 ~ 160V Through Hole 160 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Industry | Voltage - Rated 16 ~ 160V |
Series | Tolerance ±20% |
Packaging Case | Applications General Purpose |
Part Status Active | Quantity 160 Pieces (Assorted Per Value) |
Kit Type Aluminum | Packages Included Radial |
Capacitance Range 1µF ~ 10000µF |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| ECA-1HHG100 | CAP ALUM 10UF 20% 50V RADIAL TH | 10 |
| ECA-1HHG102 | CAP ALUM 1000UF 20% 50V RADIAL | 10 |
| ECA-1HHG4R7 | CAP ALUM 4.7UF 20% 50V RADIAL TH | 10 |
| ECA-1HHG222 | CAP ALUM 2200UF 20% 50V RADIAL | 10 |









