Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
JW2-PS
JW2-PS
Relay Basics - Another Teaching Moment | DigiKey Electronics

JW2-PS

DigiKey Part Number
255-1821-ND
Manufacturer
Manufacturer Product Number
JW2-PS
Description
RELAY SOCKET 8 POS THROUGH HOLE
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JW2-PS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Panasonic Electric Works
Number of Positions
8
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
For Use With/Related Products
JW2 Relays
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,629
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.22000¥47.22
10¥42.05300¥420.53
25¥40.15920¥1,003.98
50¥38.78140¥1,939.07
100¥37.45150¥3,745.15
300¥35.43473¥10,630.42
500¥34.53336¥17,266.68
1,000¥33.34636¥33,346.36
Manufacturers Standard Package