
EVP-ATAL1B000 | |
|---|---|
DigiKey Part Number | 10-EVP-ATAL1B000TR-ND - Tape & Reel (TR) 10-EVP-ATAL1B000CT-ND - Cut Tape (CT) 10-EVP-ATAL1B000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ATAL1B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.20mm x 1.73mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 245gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.11mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 0.59mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.65700 | ¥56.57 |
| 25 | ¥5.26960 | ¥131.74 |
| 100 | ¥4.69980 | ¥469.98 |
| 250 | ¥4.35364 | ¥1,088.41 |
| 500 | ¥4.11168 | ¥2,055.84 |
| 1,000 | ¥3.88930 | ¥3,889.30 |
| 2,500 | ¥3.62636 | ¥9,065.90 |
| 5,000 | ¥3.48339 | ¥17,416.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥3.32829 | ¥33,282.90 |
| 20,000 | ¥3.19006 | ¥63,801.20 |




