Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AT2L1B000

DigiKey Part Number
P123436TR-ND - Tape & Reel (TR)
P123436CT-ND - Cut Tape (CT)
P123436DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AT2L1B000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AT2L1B000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
4.20mm x 1.73mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.11mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
0.56mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,716
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥5.66500¥56.65
25¥5.27600¥131.90
100¥4.70800¥470.80
250¥4.36080¥1,090.20
500¥4.11850¥2,059.25
1,000¥3.89571¥3,895.71
2,500¥3.63240¥9,081.00
5,000¥3.48962¥17,448.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥3.33388¥33,338.80
20,000¥3.19546¥63,909.20
Manufacturers Standard Package