



ESB-33133 | |
|---|---|
DigiKey Part Number | P13353S-ND |
Manufacturer | |
Manufacturer Product Number | ESB-33133 |
Description | SWITCH PUSH DPDT 0.2A 14V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ESB-33133 Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 200mA (DC) |
Series | Voltage Rating - DC 14 V |
Packaging Tray | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap White |
Type Standard | Termination Style PC Pin |
Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥11.33800 | ¥113.38 |
| 25 | ¥10.69480 | ¥267.37 |
| 50 | ¥10.23160 | ¥511.58 |
| 100 | ¥9.78670 | ¥978.67 |
| 250 | ¥9.22900 | ¥2,307.25 |
| 500 | ¥8.82706 | ¥4,413.53 |
| 1,000 | ¥8.44218 | ¥8,442.18 |










