Similar
Similar
Similar
Similar
Similar
Similar



ERT-J1VR153J | |
|---|---|
DigiKey Part Number | P10548TR-ND - Tape & Reel (TR) P10548CT-ND - Cut Tape (CT) P10548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR153J |
Description | THERMISTOR NTC 15KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VR153J Models |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 15k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB21L00223JBB | KYOCERA AVX | 0 | NB21L00223JBB-ND | ¥1.66616 | Similar |
| NCP18WF104J03RB | Murata Electronics | 78 | 490-2430-1-ND | ¥1.41000 | Similar |
| NCP18XQ102J03RB | Murata Electronics | 16,802 | 490-2440-1-ND | ¥1.49000 | Similar |
| NCP18XQ471J03RB | Murata Electronics | 3,574 | 490-2441-1-ND | ¥1.49000 | Similar |
| NCP18XW153J0SRB | Murata Electronics | 0 | 490-NCP18XW153J0SRBTR-ND | ¥0.87048 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 5 | ¥0.94200 | ¥4.71 |
| 10 | ¥0.87700 | ¥8.77 |
| 25 | ¥0.81040 | ¥20.26 |
| 50 | ¥0.76420 | ¥38.21 |
| 100 | ¥0.72280 | ¥72.28 |
| 500 | ¥0.63844 | ¥319.22 |
| 1,000 | ¥0.60727 | ¥607.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.54218 | ¥2,168.72 |
| 8,000 | ¥0.51882 | ¥4,150.56 |
| 12,000 | ¥0.50607 | ¥6,072.84 |
| 20,000 | ¥0.49092 | ¥9,818.40 |
| 28,000 | ¥0.48146 | ¥13,480.88 |
| 40,000 | ¥0.47186 | ¥18,874.40 |





