



NCP18WF104J03RB | |
|---|---|
DigiKey Part Number | 490-2430-2-ND - Tape & Reel (TR) 490-2430-1-ND - Cut Tape (CT) 490-2430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WF104J03RB |
Description | THERM NTC 100KOHM 4250K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WF104J03RB Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4260K |
Series | B25/100 4282K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18WF104J60RB | Murata Electronics | 10,723 | 490-NCU18WF104J60RBCT-ND | ¥1.32000 | MFR Recommended |
| ERT-J1VP473J | Panasonic Industry | 128,386 | P12015CT-ND | ¥1.08000 | Similar |
| ERT-J1VR103H | Panasonic Industry | 22,090 | P13707CT-ND | ¥1.16000 | Similar |
| ERT-J1VR103J | Panasonic Industry | 24,353 | P10547CT-ND | ¥1.08000 | Similar |
| ERT-J1VR104JM | Panasonic Industry | 5,319 | P122079CT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 5 | ¥1.17400 | ¥5.87 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥1.01880 | ¥25.47 |
| 50 | ¥0.96260 | ¥48.13 |
| 100 | ¥0.91140 | ¥91.14 |
| 500 | ¥0.80782 | ¥403.91 |
| 1,000 | ¥0.76944 | ¥769.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68585 | ¥2,743.40 |
| 8,000 | ¥0.65708 | ¥5,256.64 |
| 12,000 | ¥0.64139 | ¥7,696.68 |
| 20,000 | ¥0.62273 | ¥12,454.60 |
| 28,000 | ¥0.61108 | ¥17,110.24 |
| 40,000 | ¥0.59926 | ¥23,970.40 |



