


ERT-J1VR104JM | |
|---|---|
DigiKey Part Number | P122079TR-ND - Tape & Reel (TR) P122079CT-ND - Cut Tape (CT) P122079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR104JM |
Description | THERM NTC 100KOHM 4200K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 4250K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4200K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 5 | ¥1.75400 | ¥8.77 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.53480 | ¥38.37 |
| 50 | ¥1.45380 | ¥72.69 |
| 100 | ¥1.37860 | ¥137.86 |
| 500 | ¥1.22776 | ¥613.88 |
| 1,000 | ¥1.17202 | ¥1,172.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.05356 | ¥4,214.24 |
| 8,000 | ¥1.01155 | ¥8,092.40 |
| 12,000 | ¥0.98863 | ¥11,863.56 |
| 20,000 | ¥0.96137 | ¥19,227.40 |
| 28,000 | ¥0.94435 | ¥26,441.80 |
| 40,000 | ¥0.92707 | ¥37,082.80 |

