


ERT-J1VG103GA | |
|---|---|
DigiKey Part Number | P12012TR-ND - Tape & Reel (TR) P12012CT-ND - Cut Tape (CT) P12012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VG103GA |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VG103GA Models |
Category | B25/50 3380K |
Manufacturer Panasonic Industry | B25/85 3435K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 5 | ¥1.02600 | ¥5.13 |
| 10 | ¥0.96800 | ¥9.68 |
| 25 | ¥0.89000 | ¥22.25 |
| 50 | ¥0.84020 | ¥42.01 |
| 100 | ¥0.79390 | ¥79.39 |
| 500 | ¥0.70228 | ¥351.14 |
| 1,000 | ¥0.66846 | ¥668.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.59741 | ¥2,389.64 |
| 8,000 | ¥0.57194 | ¥4,575.52 |
| 12,000 | ¥0.55805 | ¥6,696.60 |
| 20,000 | ¥0.54154 | ¥10,830.80 |
| 28,000 | ¥0.53123 | ¥14,874.44 |
| 40,000 | ¥0.52077 | ¥20,830.80 |











