


ERT-J1VG103FA | |
|---|---|
DigiKey Part Number | P12011TR-ND - Tape & Reel (TR) P12011CT-ND - Cut Tape (CT) P12011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VG103FA |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VG103FA Models |
Category | B25/50 3380K |
Manufacturer Panasonic Industry | B25/85 3435K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 5 | ¥1.34000 | ¥6.70 |
| 10 | ¥1.25700 | ¥12.57 |
| 25 | ¥1.16440 | ¥29.11 |
| 50 | ¥1.09820 | ¥54.91 |
| 100 | ¥1.04040 | ¥104.04 |
| 500 | ¥0.92376 | ¥461.88 |
| 1,000 | ¥0.88042 | ¥880.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.78904 | ¥3,156.16 |
| 8,000 | ¥0.75649 | ¥6,051.92 |
| 12,000 | ¥0.73872 | ¥8,864.64 |
| 20,000 | ¥0.71760 | ¥14,352.00 |
| 28,000 | ¥0.70441 | ¥19,723.48 |
| 40,000 | ¥0.69103 | ¥27,641.20 |











