
ERJ-6ENF2000V | |
|---|---|
DigiKey Part Number | P200CTR-ND - Tape & Reel (TR) P200CCT-ND - Cut Tape (CT) P200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF2000V |
Description | RES SMD 200 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF2000V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F2000V | Panasonic Industry | 239,717 | P16064CT-ND | ¥0.26000 | Upgrade |
| CRCW0805200RFKEB | Vishay Dale | 301 | 541-CRCW0805200RFKEBCT-ND | ¥0.14000 | Direct |
| CRG0805F200R | WEC | 40,000 | 2266-CRG0805F200RTR-ND | ¥0.00597 | Direct |
| RMCF0805FG200R | Stackpole Electronics Inc | 7,825 | 738-RMCF0805FG200RCT-ND | ¥0.14000 | Direct |
| AC0805FR-07200RL | YAGEO | 80,875 | YAG3707CT-ND | ¥0.14000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.48000 | ¥4.80 |
| 25 | ¥0.37040 | ¥9.26 |
| 50 | ¥0.30760 | ¥15.38 |
| 100 | ¥0.25890 | ¥25.89 |
| 250 | ¥0.20940 | ¥52.35 |
| 500 | ¥0.18144 | ¥90.72 |
| 1,000 | ¥0.15936 | ¥159.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.11944 | ¥597.20 |
| 10,000 | ¥0.10959 | ¥1,095.90 |
| 15,000 | ¥0.10479 | ¥1,571.85 |
| 25,000 | ¥0.09961 | ¥2,490.25 |
| 35,000 | ¥0.09664 | ¥3,382.40 |
| 50,000 | ¥0.09383 | ¥4,691.50 |



