
ERJ-P06F2000V | |
|---|---|
DigiKey Part Number | P16064TR-ND - Tape & Reel (TR) P16064CT-ND - Cut Tape (CT) P16064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F2000V |
Description | RES SMD 200 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F2000V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.78600 | ¥7.86 |
| 25 | ¥0.61840 | ¥15.46 |
| 50 | ¥0.52260 | ¥26.13 |
| 100 | ¥0.44820 | ¥44.82 |
| 250 | ¥0.37380 | ¥93.45 |
| 500 | ¥0.33080 | ¥165.40 |
| 1,000 | ¥0.29681 | ¥296.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.23335 | ¥1,166.75 |
| 10,000 | ¥0.21813 | ¥2,181.30 |
| 15,000 | ¥0.21072 | ¥3,160.80 |
| 25,000 | ¥0.20269 | ¥5,067.25 |
| 35,000 | ¥0.19809 | ¥6,933.15 |
| 50,000 | ¥0.19374 | ¥9,687.00 |

