


RSM2CA | |
|---|---|
DigiKey Part Number | RSM2CA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM2CA |
Description | RESISTR KIT 100-976 1/8W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/8W Surface Mount 4800 Pieces (96 Values - 50 Each) |
Category | Power (Watts) 1/8W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 4800 Pieces (96 Values - 50 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 100 ~ 976 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥853.38000 | ¥853.38 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-6ENF1000V | RES SMD 100 OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF1500V | RES SMD 150 OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF2000V | RES SMD 200 OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF2490V | RES SMD 249 OHM 1% 1/8W 0805 | 50 |

