Direct
Similar



ERJ-2RKF1002X | |
|---|---|
DigiKey Part Number | P10.0KLTR-ND - Tape & Reel (TR) P10.0KLCT-ND - Cut Tape (CT) P10.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1002X |
Description | RES SMD 10K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1002X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1ERTTP1002F | KOA Speer Electronics, Inc. | 536,471 | 2019-RK73H1ERTTP1002FCT-ND | ¥0.14000 | Direct |
| CRCW040210K0FKED | Vishay Dale | 5,269,521 | 541-10.0KLCT-ND | ¥0.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 25 | ¥0.19200 | ¥4.80 |
| 50 | ¥0.15540 | ¥7.77 |
| 100 | ¥0.12820 | ¥12.82 |
| 250 | ¥0.09992 | ¥24.98 |
| 500 | ¥0.08418 | ¥42.09 |
| 1,000 | ¥0.07178 | ¥71.78 |
| 5,000 | ¥0.05220 | ¥261.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04479 | ¥447.90 |
| 20,000 | ¥0.04048 | ¥809.60 |
| 30,000 | ¥0.03839 | ¥1,151.70 |
| 50,000 | ¥0.03612 | ¥1,806.00 |
| 70,000 | ¥0.03482 | ¥2,437.40 |
| 100,000 | ¥0.03360 | ¥3,360.00 |




