
RK73H1ERTTP1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1002FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1002FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1002F |
Description | RES 10K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1002F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.56200 | ¥5.62 |
| 25 | ¥0.43320 | ¥10.83 |
| 50 | ¥0.36220 | ¥18.11 |
| 100 | ¥0.30680 | ¥30.68 |
| 250 | ¥0.25076 | ¥62.69 |
| 500 | ¥0.21866 | ¥109.33 |
| 1,000 | ¥0.19327 | ¥193.27 |
| 5,000 | ¥0.15285 | ¥764.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14111 | ¥1,411.10 |
| 20,000 | ¥0.13179 | ¥2,635.80 |
| 30,000 | ¥0.12725 | ¥3,817.50 |
| 50,000 | ¥0.12232 | ¥6,116.00 |
| 70,000 | ¥0.11950 | ¥8,365.00 |
| 100,000 | ¥0.11684 | ¥11,684.00 |

