Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
RSM4L-KIT

RSM4L

DigiKey Part Number
RSM4L-KIT-ND
Manufacturer
Manufacturer Product Number
RSM4L
Description
RES KIT 10K-97.6K 1/10W 4800PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
EDA/CAD Models
RSM4L Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
4800 Pieces (96 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0402 (1005 Metric)
Resistance (Ohms)
10k ~ 97.6k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥606.36000¥606.36
10¥526.59200¥5,265.92
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-2RKF1502XRES SMD 15K OHM 1% 1/10W 040250
ERJ-2RKF4992XRES SMD 49.9K OHM 1% 1/10W 040250
ERJ-2RKF2492XRES SMD 24.9K OHM 1% 1/10W 040250
ERJ-2RKF4022XRES SMD 40.2K OHM 1% 1/10W 040250
Show More