2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
cut-tape-render

ERA-2AEB202X

DigiKey Part Number
P2.0KDCTR-ND - Tape & Reel (TR)
P2.0KDCCT-ND - Cut Tape (CT)
P2.0KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB202X
Description
RES SMD 2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB202X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB202XPanasonic Industry12,917P2KCNCT-ND¥3.97000Parametric Equivalent
ERA-2ARB202XPanasonic Industry14,705P2KCPCT-ND¥4.38000Parametric Equivalent
CPF0402B2K0E1TE Connectivity Passive Product81,596A102762CT-ND¥2.07000Direct
MCS04020D2001BE100Vishay436749-MCS04020D2001BE100CT-ND¥3.31000Direct
MCS04020F2001BE100Vishay1,499749-MCS04020F2001BE100CT-ND¥10.83000Upgrade
In-Stock: 155,579
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.76900¥7.69
25¥0.71440¥17.86
50¥0.67640¥33.82
100¥0.63840¥63.84
250¥0.59212¥148.03
500¥0.56054¥280.27
1,000¥0.53143¥531.43
5,000¥0.47438¥2,371.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.45402¥4,540.20
20,000¥0.43598¥8,719.60
30,000¥0.42643¥12,792.90
50,000¥0.41540¥20,770.00
70,000¥0.40869¥28,608.30
100,000¥0.40205¥40,205.00
Manufacturers Standard Package