

ERA-2ARB202X | |
|---|---|
DigiKey Part Number | P2KCPTR-ND - Tape & Reel (TR) P2KCPCT-ND - Cut Tape (CT) P2KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB202X |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB202X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.63900 | ¥36.39 |
| 25 | ¥3.37400 | ¥84.35 |
| 50 | ¥3.18900 | ¥159.45 |
| 100 | ¥3.01520 | ¥301.52 |
| 250 | ¥2.80784 | ¥701.96 |
| 500 | ¥2.66758 | ¥1,333.79 |
| 1,000 | ¥2.54112 | ¥2,541.12 |
| 5,000 | ¥2.29764 | ¥11,488.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥2.21239 | ¥22,123.90 |
| 20,000 | ¥2.13759 | ¥42,751.80 |
| 30,000 | ¥2.09826 | ¥62,947.80 |

