
EEH-ZA1E680XP | |
|---|---|
DigiKey Part Number | P124940TR-ND - Tape & Reel (TR) P124940CT-ND - Cut Tape (CT) P124940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E680XP |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E680XP Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1E680MCQ1GS | Nichicon | 2,680 | 493-GYB1E680MCQ1GSCT-ND | ¥9.26000 | Parametric Equivalent |
| HHXD250GRA680MF80G | Chemi-Con | 880 | 565-HHXD250GRA680MF80GCT-ND | ¥8.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.90500 | ¥59.05 |
| 50 | ¥4.49880 | ¥224.94 |
| 100 | ¥4.05130 | ¥405.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.01736 | ¥2,715.62 |
| 1,800 | ¥2.81387 | ¥5,064.97 |
| 2,700 | ¥2.71119 | ¥7,320.21 |
| 4,500 | ¥2.59674 | ¥11,685.33 |
| 6,300 | ¥2.52950 | ¥15,935.85 |
| 9,000 | ¥2.46451 | ¥22,180.59 |






