68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD250GRA680MF80G

DigiKey Part Number
565-HHXD250GRA680MF80GTR-ND - Tape & Reel (TR)
565-HHXD250GRA680MF80GCT-ND - Cut Tape (CT)
565-HHXD250GRA680MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD250GRA680MF80G
Description
CAP ALUM HYBRID 68UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2 A @ 100 kHz
Capacitance
68 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZA1E680XPPanasonic Industry283P124940CT-ND¥9.26000Parametric Equivalent
GYB1E680MCQ1GSNichicon2,680493-GYB1E680MCQ1GSCT-ND¥9.26000Parametric Equivalent
In-Stock: 880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.16900¥51.69
50¥3.91660¥195.83
100¥3.51880¥351.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥2.64889¥2,384.00
1,800¥2.46434¥4,435.81
2,700¥2.37124¥6,402.35
4,500¥2.26745¥10,203.53
6,300¥2.20646¥13,900.70
9,000¥2.14752¥19,327.68
Manufacturers Standard Package