Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent


EEF-LX0D471R | |
|---|---|
DigiKey Part Number | PCE5031TR-ND - Tape & Reel (TR) PCE5031CT-ND - Cut Tape (CT) PCE5031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D471R |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D471R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D471XE | Panasonic Industry | 11,654 | PCE4823CT-ND | ¥17.53000 | Direct |
| EEF-SX0D471XR | Panasonic Industry | 1,972 | PCE4824CT-ND | ¥17.04000 | Direct |
| EEF-CX0D471R | Panasonic Industry | 0 | PCE4813CT-ND | ¥15.96000 | Similar |
| EEF-GX0D471R | Panasonic Industry | 29,881 | PCE5028CT-ND | ¥18.19000 | Similar |
| EEF-LX0D471R4 | Panasonic Industry | 7,127 | PCE5032CT-ND | ¥16.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥10.84200 | ¥108.42 |
| 50 | ¥8.45360 | ¥422.68 |
| 100 | ¥7.69940 | ¥769.94 |
| 500 | ¥6.40016 | ¥3,200.08 |
| 1,000 | ¥5.99128 | ¥5,991.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.32042 | ¥18,621.47 |
| 7,000 | ¥5.08214 | ¥35,574.98 |
| 10,500 | ¥4.96200 | ¥52,101.00 |









