
EEE-HB1H2R2R | |
|---|---|
DigiKey Part Number | PCE4145TR-ND - Tape & Reel (TR) PCE4145CT-ND - Cut Tape (CT) PCE4145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H2R2R |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H2R2R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H2R2AR | Panasonic Industry | 1,177 | PCE4672CT-ND | ¥0.51000 | Direct |
| EEE-HA1H2R2R | Panasonic Industry | 509 | PCE4215CT-ND | ¥0.47000 | Direct |
| EEE-HC1H2R2R | Panasonic Industry | 2,362 | P19735CT-ND | ¥0.55000 | Upgrade |
| EEE-FC1H2R2R | Panasonic Industry | 9,306 | PCE4017CT-ND | ¥0.49000 | Similar |
| EEE-HD1H2R2R | Panasonic Industry | 26,038 | PCE4973CT-ND | ¥0.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.77000 | ¥17.70 |
| 50 | ¥1.29500 | ¥64.75 |
| 100 | ¥1.14370 | ¥114.37 |
| 500 | ¥0.88010 | ¥440.05 |
| 1,000 | ¥0.79681 | ¥796.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.71416 | ¥1,428.32 |
| 4,000 | ¥0.65755 | ¥2,630.20 |
| 6,000 | ¥0.62898 | ¥3,773.88 |
| 10,000 | ¥0.59710 | ¥5,971.00 |
| 14,000 | ¥0.57837 | ¥8,097.18 |
| 20,000 | ¥0.56027 | ¥11,205.40 |

