2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1H2R2R

DigiKey Part Number
PCE4973TR-ND - Tape & Reel (TR)
PCE4973CT-ND - Cut Tape (CT)
PCE4973DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD1H2R2R
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD1H2R2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
20.4 mA @ 10 kHz
Part Status
Active
Impedance
12 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUL1H2R2MCL1GSNichicon7,711493-9523-1-ND¥6.45000Parametric Equivalent
In-Stock: 26,038
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.05900¥20.59
50¥1.51180¥75.59
100¥1.33730¥133.73
500¥1.03590¥517.95
1,000¥0.94046¥940.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.84532¥1,690.64
4,000¥0.78054¥3,122.16
6,000¥0.74786¥4,487.16
10,000¥0.71139¥7,113.90
14,000¥0.68996¥9,659.44
20,000¥0.66925¥13,385.00
Manufacturers Standard Package