2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1H2R2MCL1GS

DigiKey Part Number
493-9523-2-ND - Tape & Reel (TR)
493-9523-1-ND - Cut Tape (CT)
493-9523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1H2R2MCL1GS
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1H2R2MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
11 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
16.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,711
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.06100¥40.61
50¥3.04840¥152.42
100¥2.72740¥272.74
500¥2.17386¥1,086.93
1,000¥1.99927¥1,999.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.85414¥3,708.28
4,000¥1.73356¥6,934.24
6,000¥1.67272¥10,036.32
10,000¥1.60489¥16,048.90
14,000¥1.56504¥21,910.56
20,000¥1.52654¥30,530.80
Manufacturers Standard Package