
EEE-HC1H2R2R | |
|---|---|
DigiKey Part Number | P19735TR-ND - Tape & Reel (TR) P19735CT-ND - Cut Tape (CT) P19735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H2R2R |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H2R2R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 50 | ¥1.49200 | ¥74.60 |
| 100 | ¥1.31910 | ¥131.91 |
| 500 | ¥1.02118 | ¥510.59 |
| 1,000 | ¥0.92690 | ¥926.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.83287 | ¥1,665.74 |
| 4,000 | ¥0.76888 | ¥3,075.52 |
| 6,000 | ¥0.73657 | ¥4,419.42 |
| 10,000 | ¥0.70054 | ¥7,005.40 |
| 14,000 | ¥0.67935 | ¥9,510.90 |
| 20,000 | ¥0.65888 | ¥13,177.60 |

