Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEE-HB1C101AP | |
|---|---|
DigiKey Part Number | PCE4744TR-ND - Tape & Reel (TR) PCE4744CT-ND - Cut Tape (CT) PCE4744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 204 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H101GP | Panasonic Industry | 25,542 | PCE4323CT-ND | ¥8.60000 | Upgrade |
| EEE-FK1H101P | Panasonic Industry | 9,917 | PCE3809CT-ND | ¥7.36000 | Upgrade |
| EEE-FK1V101AP | Panasonic Industry | 1,414 | PCE4426CT-ND | ¥8.77000 | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 1,720 | PCE4320CT-ND | ¥8.60000 | Upgrade |
| EEE-FK1V101P | Panasonic Industry | 0 | PCE3835CT-ND | ¥7.36000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.46600 | ¥54.66 |
| 50 | ¥4.14820 | ¥207.41 |
| 100 | ¥3.73140 | ¥373.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.95768 | ¥1,478.84 |
| 1,000 | ¥2.73530 | ¥2,735.30 |
| 1,500 | ¥2.62308 | ¥3,934.62 |
| 2,500 | ¥2.49790 | ¥6,244.75 |
| 3,500 | ¥2.42434 | ¥8,485.19 |
| 5,000 | ¥2.35324 | ¥11,766.20 |







