
EEE-HBV101UAP | |
|---|---|
DigiKey Part Number | PCE4807TR-ND - Tape & Reel (TR) PCE4807CT-ND - Cut Tape (CT) PCE4807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBV101UAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBV101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 166.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥5.99600 | ¥59.96 |
| 50 | ¥4.56340 | ¥228.17 |
| 100 | ¥4.11180 | ¥411.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.27178 | ¥1,635.89 |
| 1,000 | ¥3.03087 | ¥3,030.87 |
| 1,500 | ¥2.90927 | ¥4,363.90 |
| 2,500 | ¥2.77372 | ¥6,934.30 |
| 3,500 | ¥2.69403 | ¥9,429.11 |
| 5,000 | ¥2.61704 | ¥13,085.20 |

