
EEE-HB1C100R | |
|---|---|
DigiKey Part Number | PCE4137TR-ND - Tape & Reel (TR) PCE4137CT-ND - Cut Tape (CT) PCE4137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C100R |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E100AR | Panasonic Industry | 2,068 | PCE4539CT-ND | ¥4.22000 | Direct |
| EEE-FK1C100AR | Panasonic Industry | 5,667 | PCE4394CT-ND | ¥3.89000 | Upgrade |
| EEE-FK1H100SR | Panasonic Industry | 10,566 | PCE5154CT-ND | ¥4.05000 | Upgrade |
| EEE-FTH100UAR | Panasonic Industry | 31,181 | PCE5020CT-ND | ¥4.47000 | Upgrade |
| EEE-FC1C100R | Panasonic Industry | 263,103 | PCE3995CT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 50 | ¥1.17260 | ¥58.63 |
| 100 | ¥1.03290 | ¥103.29 |
| 500 | ¥0.79194 | ¥395.97 |
| 1,000 | ¥0.71560 | ¥715.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.64014 | ¥1,280.28 |
| 4,000 | ¥0.58831 | ¥2,353.24 |
| 6,000 | ¥0.56214 | ¥3,372.84 |
| 10,000 | ¥0.53294 | ¥5,329.40 |
| 14,000 | ¥0.51578 | ¥7,220.92 |
| 20,000 | ¥0.49920 | ¥9,984.00 |

