10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1C100R

DigiKey Part Number
PCE3995TR-ND - Tape & Reel (TR)
PCE3995CT-ND - Cut Tape (CT)
PCE3995DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1C100R
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1C100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
3 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1C100ARPanasonic Industry2PCE4527CT-ND¥0.93000Upgrade
EEE-FP1E100ARPanasonic Industry2,308PCE4539CT-ND¥0.93000Upgrade
EEE-FPV100UARPanasonic Industry12,172PCE4549CT-ND¥0.97000Upgrade
EEE-HA1V100WRPanasonic Industry25,904PCE4235CT-ND¥0.68000Upgrade
EEE-HAE100WARPanasonic Industry33,619PCE4704CT-ND¥0.73000Upgrade
In-Stock: 263,103
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.81100¥18.11
50¥1.32320¥66.16
100¥1.16860¥116.86
500¥0.90028¥450.14
1,000¥0.81542¥815.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.73107¥1,462.14
4,000¥0.67341¥2,693.64
6,000¥0.64429¥3,865.74
10,000¥0.61181¥6,118.10
14,000¥0.59272¥8,298.08
20,000¥0.57428¥11,485.60
Manufacturers Standard Package