
EEE-FP1C100AR | |
|---|---|
DigiKey Part Number | PCE4527TR-ND - Tape & Reel (TR) PCE4527CT-ND - Cut Tape (CT) PCE4527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C100AR |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C100AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C100AR | Panasonic Industry | 5,723 | PCE4394CT-ND | ¥3.89000 | Direct |
| EEE-FK1C100R | Panasonic Industry | 54,674 | PCE3782CT-ND | ¥3.23000 | Direct |
| EEE-FK1E100AR | Panasonic Industry | 1,287 | PCE4407CT-ND | ¥3.89000 | Upgrade |
| EEE-FK1E100R | Panasonic Industry | 39,834 | PCE3795CT-ND | ¥3.23000 | Upgrade |
| EEE-FK1H100SR | Panasonic Industry | 10,586 | PCE5154CT-ND | ¥4.05000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.59700 | ¥25.97 |
| 50 | ¥1.92200 | ¥96.10 |
| 100 | ¥1.70610 | ¥170.61 |
| 500 | ¥1.33444 | ¥667.22 |
| 1,000 | ¥1.21701 | ¥1,217.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.09875 | ¥2,197.50 |
| 4,000 | ¥1.01899 | ¥4,075.96 |
| 6,000 | ¥0.97874 | ¥5,872.44 |
| 10,000 | ¥0.93387 | ¥9,338.70 |
| 14,000 | ¥0.90748 | ¥12,704.72 |
| 20,000 | ¥0.88201 | ¥17,640.20 |

