10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1C100AR

DigiKey Part Number
PCE4743TR-ND - Tape & Reel (TR)
PCE4743CT-ND - Cut Tape (CT)
PCE4743DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1C100AR
Description
CAP ALUM 10UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1C100AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C100ARPanasonic Industry5,667PCE4394CT-ND¥3.89000Upgrade
EEE-FK1H100SRPanasonic Industry10,586PCE5154CT-ND¥4.05000Upgrade
EEE-FP1E100ARPanasonic Industry2,308PCE4539CT-ND¥4.22000Upgrade
EEE-FTH100UARPanasonic Industry31,181PCE5020CT-ND¥4.47000Upgrade
EEE-FC1C100RPanasonic Industry263,153PCE3995CT-ND¥2.98000Similar
In-Stock: 14,879
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.96000¥19.60
50¥1.43900¥71.95
100¥1.27190¥127.19
500¥0.98330¥491.65
1,000¥0.89200¥892.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.80099¥1,601.98
4,000¥0.73897¥2,955.88
6,000¥0.70764¥4,245.84
10,000¥0.67271¥6,727.10
14,000¥0.65217¥9,130.38
20,000¥0.63233¥12,646.60
Manufacturers Standard Package