100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V101AP

DigiKey Part Number
PCE4682TR-ND - Tape & Reel (TR)
PCE4682CT-ND - Cut Tape (CT)
PCE4682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V101AP
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V101AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
272 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1H101PPanasonic Industry7,076PCE4013CT-ND¥7.44000Direct
EEE-HA1H101PPanasonic Industry5,617PCE4210CT-ND¥6.45000Direct
EEE-HB1V101APPanasonic Industry4,389PCE4773CT-ND¥10.17000Direct
EEE-FK1J101PPanasonic Industry49,378PCE3819CT-ND¥8.60000Upgrade
EEE-HA1H101APPanasonic Industry2,093PCE4669CT-ND¥7.77000Upgrade
In-Stock: 3,085
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥4.93700¥49.37
50¥3.73300¥186.65
100¥3.35180¥335.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.64474¥1,322.37
1,000¥2.44130¥2,441.30
1,500¥2.33853¥3,507.80
2,500¥2.22403¥5,560.07
3,500¥2.15670¥7,548.45
5,000¥2.09166¥10,458.30
Manufacturers Standard Package