100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1H101P

DigiKey Part Number
PCE4210TR-ND - Tape & Reel (TR)
PCE4210CT-ND - Cut Tape (CT)
PCE4210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1H101P
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1H101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
204 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J101PPanasonic Industry47,878PCE3819CT-ND¥8.60000Upgrade
EEE-HD1H101PPanasonic Industry4,975PCE4980CT-ND¥9.43000Upgrade
EEE-HA1H101UPPanasonic Industry886PCE4211CT-ND¥6.12000Similar
EEE-HAH101UAPPanasonic Industry1,023PCE4713CT-ND¥7.36000Similar
EEE-HC1H101PPanasonic Industry6P19732CT-ND¥8.35000Similar
In-Stock: 5,617
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.05200¥40.52
50¥3.04180¥152.09
100¥2.72170¥272.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.12968¥1,064.84
1,000¥1.95858¥1,958.58
1,500¥1.87222¥2,808.33
2,500¥1.77590¥4,439.75
3,500¥1.71926¥6,017.41
5,000¥1.66455¥8,322.75
Manufacturers Standard Package