
EEE-HA1J100P | |
|---|---|
DigiKey Part Number | PCE4228TR-ND - Tape & Reel (TR) PCE4228CT-ND - Cut Tape (CT) PCE4228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1J100P |
Description | CAP ALUM 10UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1J100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 42.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K100P | Panasonic Industry | 0 | PCE3826CT-ND | ¥6.86000 | Upgrade |
| EEE-HD1J100P | Panasonic Industry | 137 | PCE4981CT-ND | ¥6.86000 | Similar |
| EEE-TG1J100P | Panasonic Industry | 1,586 | PCE4084CT-ND | ¥8.27000 | Parametric Equivalent |
| AFK106M80E16T-F | Cornell Dubilier Knowles | 900 | 338-AFK106M80E16T-FCT-ND | ¥14.47000 | Upgrade |
| EMVE630ARA100MF55G | Chemi-Con | 6,747 | 565-EMVE630ARA100MF55GCT-ND | ¥3.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.50600 | ¥35.06 |
| 50 | ¥2.62000 | ¥131.00 |
| 100 | ¥2.33790 | ¥233.79 |
| 500 | ¥1.85214 | ¥926.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.66756 | ¥1,667.56 |
| 2,000 | ¥1.54236 | ¥3,084.72 |
| 3,000 | ¥1.47914 | ¥4,437.42 |
| 5,000 | ¥1.40868 | ¥7,043.40 |
| 7,000 | ¥1.36725 | ¥9,570.75 |
| 10,000 | ¥1.32724 | ¥13,272.40 |

