10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1J100P

DigiKey Part Number
PCE4084TR-ND - Tape & Reel (TR)
PCE4084CT-ND - Cut Tape (CT)
PCE4084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1J100P
Description
CAP ALUM 10UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1J100P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
35.75 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
55 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,586
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.26000¥52.60
50¥3.98440¥199.22
100¥3.58090¥358.09
500¥2.88640¥1,443.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.61845¥2,618.45
2,000¥2.43978¥4,879.56
3,000¥2.34962¥7,048.86
5,000¥2.24914¥11,245.70
7,000¥2.19007¥15,330.49
10,000¥2.13302¥21,330.20
Manufacturers Standard Package