2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1H2R2R

DigiKey Part Number
PCE4215TR-ND - Tape & Reel (TR)
PCE4215CT-ND - Cut Tape (CT)
PCE4215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1H2R2R
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1H2R2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1H2R2ARPanasonic Industry3,702PCE4762CT-ND¥0.39000Similar
EEE-HB1H2R2RPanasonic Industry1,267PCE4145CT-ND¥0.35000Similar
EEE-HC1H2R2RPanasonic Industry2,362P19735CT-ND¥0.40000Similar
EEE-HD1H2R2RPanasonic Industry26,038PCE4973CT-ND¥0.41000Similar
EEE-FC1H2R2RPanasonic Industry9,306PCE4017CT-ND¥0.36000Parametric Equivalent
In-Stock: 509
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.71200¥17.12
50¥1.25040¥62.52
100¥1.10320¥110.32
500¥0.84800¥424.00
1,000¥0.76729¥767.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.68724¥1,374.48
4,000¥0.63237¥2,529.48
6,000¥0.60465¥3,627.90
10,000¥0.57375¥5,737.50
14,000¥0.55558¥7,778.12
20,000¥0.53803¥10,760.60
Manufacturers Standard Package