
EEE-HA1H100AP | |
|---|---|
DigiKey Part Number | PCE4668TR-ND - Tape & Reel (TR) PCE4668CT-ND - Cut Tape (CT) PCE4668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H100AP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H100AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H100AP | Panasonic Industry | 2,968 | PCE4759CT-ND | ¥0.50000 | Similar |
| EEE-HB1H100P | Panasonic Industry | 6,166 | PCE4143CT-ND | ¥0.45000 | Similar |
| EEE-HC1H100P | Panasonic Industry | 2,774 | P19731CT-ND | ¥0.51000 | Similar |
| EEE-HD1H100P | Panasonic Industry | 121,175 | PCE4976CT-ND | ¥0.52000 | Similar |
| EMVE500ARA100MF55G | Chemi-Con | 2 | 565-EMVE500ARA100MF55GCT-ND | ¥0.36000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44800 | ¥24.48 |
| 50 | ¥1.80780 | ¥90.39 |
| 100 | ¥1.60360 | ¥160.36 |
| 500 | ¥1.25108 | ¥625.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.11877 | ¥1,118.77 |
| 2,000 | ¥1.02776 | ¥2,055.52 |
| 3,000 | ¥0.98181 | ¥2,945.43 |
| 5,000 | ¥0.93059 | ¥4,652.95 |
| 7,000 | ¥0.90046 | ¥6,303.22 |
| 10,000 | ¥0.87136 | ¥8,713.60 |

