
EEE-HA1C470P | |
|---|---|
DigiKey Part Number | PCE4189TR-ND - Tape & Reel (TR) PCE4189CT-ND - Cut Tape (CT) PCE4189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C470P |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C470AP | Panasonic Industry | 5,012 | PCE4530CT-ND | ¥5.38000 | Direct |
| EEE-FP1E470AP | Panasonic Industry | 2,445 | PCE4543CT-ND | ¥5.38000 | Direct |
| EEE-FP1V470AP | Panasonic Industry | 28,946 | PCE4552CT-ND | ¥4.96000 | Direct |
| EEE-HBE470UAP | Panasonic Industry | 2,566 | PCE4794CT-ND | ¥5.21000 | Direct |
| EEE-FN1V470P | Panasonic Industry | 14,381 | 10-EEE-FN1V470PCT-ND | ¥4.47000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.07600 | ¥20.76 |
| 50 | ¥1.52160 | ¥76.08 |
| 100 | ¥1.34550 | ¥134.55 |
| 500 | ¥1.04236 | ¥521.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.92913 | ¥929.13 |
| 2,000 | ¥0.85086 | ¥1,701.72 |
| 3,000 | ¥0.81131 | ¥2,433.93 |
| 5,000 | ¥0.76721 | ¥3,836.05 |
| 7,000 | ¥0.74128 | ¥5,188.96 |
| 10,000 | ¥0.71622 | ¥7,162.20 |

