
EEE-HBE470UAP | |
|---|---|
DigiKey Part Number | PCE4794TR-ND - Tape & Reel (TR) PCE4794CT-ND - Cut Tape (CT) PCE4794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBE470UAP |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBE470UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E470AP | Panasonic Industry | 2,445 | PCE4543CT-ND | ¥5.38000 | Direct |
| EEE-FT1H470AP | Panasonic Industry | 666 | PCE5023CT-ND | ¥6.04000 | Upgrade |
| EEE-FC1E470AP | Panasonic Industry | 1,593 | PCE4355CT-ND | ¥6.53000 | Similar |
| EEE-HC1E470XP | Panasonic Industry | 176,636 | PCE3753CT-ND | ¥5.38000 | Similar |
| 25TZV47M6.3X6.1 | Rubycon | 1,048 | 1189-1589-1-ND | ¥4.22000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.23400 | ¥32.34 |
| 50 | ¥2.40500 | ¥120.25 |
| 100 | ¥2.14360 | ¥214.36 |
| 500 | ¥1.69204 | ¥846.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.52102 | ¥1,521.02 |
| 2,000 | ¥1.40462 | ¥2,809.24 |
| 3,000 | ¥1.34586 | ¥4,037.58 |
| 5,000 | ¥1.28036 | ¥6,401.80 |
| 7,000 | ¥1.24186 | ¥8,693.02 |
| 10,000 | ¥1.20466 | ¥12,046.60 |

