
EEE-FN1V470P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V470PTR-ND - Tape & Reel (TR) 10-EEE-FN1V470PCT-ND - Cut Tape (CT) 10-EEE-FN1V470PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V470P |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V470P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.74600 | ¥27.46 |
| 50 | ¥2.03120 | ¥101.56 |
| 100 | ¥1.80620 | ¥180.62 |
| 500 | ¥1.41550 | ¥707.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.26845 | ¥1,268.45 |
| 2,000 | ¥1.16781 | ¥2,335.62 |
| 3,000 | ¥1.11700 | ¥3,351.00 |
| 5,000 | ¥1.06033 | ¥5,301.65 |
| 7,000 | ¥1.02702 | ¥7,189.14 |
| 10,000 | ¥0.99482 | ¥9,948.20 |

